Stackpole ElectronicsRNF18FTD1M00Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
1M | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.8 | |
3.3 | |
0.45 | |
28 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF18FTD1M00 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.3 mm long. It has a tolerance of 1%. The RNF18FTD1M00 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.