Stackpole ElectronicsRNF18FTD22K1Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 22.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If you are in the market for a cost-effective alternative to surface-mount components, the RNF18FTD22K1 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 22.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes metal film technology. The RNF18FTD22K1 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long.