Stackpole ElectronicsRNF18FTD3K32Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 3.32K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
3.32K | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.8 | |
3.3 | |
0.45 | |
28 | |
Through Hole |
Look no further than SEI Stackpole Electronics' RNF18FTD3K32 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 3.32K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal film technology. The RNF18FTD3K32 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long.