50% Off
TE ConnectivityROX2SJ15KWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 15K Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Oxide 15K Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |