TE ConnectivityROX2SJ39RWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide 39 Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the ROX2SJ39R fixed single through-hole resistor from TE Connectivity is the component for you. This dependable part has a power rating of 2 W. This product has a resistance value of 39 Ohm. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 235 °C. The ROX2SJ39R part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long. This device utilizes metal oxide technology.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
