Samsung Electro-MechanicsRP102PJ102CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Array | |
2 | |
1K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0404 | |
0402 | |
Convex | |
4 | |
0.65 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Create more space in your circuit design by using this RP102PJ102CS resistor array developed by Samsung Electro-Mechanics that packs multiple resistors into one IC chip.