Samsung Electro-MechanicsRP102PJ3R0CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 3 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Array | |
2 | |
3 | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0404 | |
0402 | |
Convex | |
4 | |
0.65 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The RP102PJ3R0CS resistor array from Samsung Electro-Mechanics gives you a solution by combining multiple resistors into a single chip.