Samsung Electro-MechanicsRP104PJ104CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Array | |
4 | |
100K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
By combining multiple resistors into a single chip, the RP104PJ104CS resistor array, developed by Samsung Electro-Mechanics, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The RP104PJ104CS part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.