Reduced Price
Samsung Electro-MechanicsRP104PJ300CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Pack multiple resistors into a single chip with this RP104PJ300CS resistor array from Samsung Electro-Mechanics. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 30 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The RP104PJ300CS part has a convex termination style. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
