RECOM PowerRP12-2405SAWDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 |
Verpackungsbreite | 20.3 |
Verpackungslänge | 31.8 |
Leiterplatte geändert | 9 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP |
9 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down RP12-2405SAW DC to DC converter and switching regulator module. It has a voltage of 5.1 V. This part has a minimum operating temperature of -40 °C and a maximum of 65 °C. This device comes in tube packaging.