Samsung Electro-MechanicsRP164PJ203CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 20K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
4 | |
20K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Samsung Electro-Mechanics brings you their RP164PJ203CS resistor array, essentially an IC chip with multiple resistors built in.