Samsung Electro-MechanicsRP164PJ333CSWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 33K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
4 | |
33K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Pack multiple resistors into a single chip with this RP164PJ333CS resistor array from Samsung Electro-Mechanics. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 33K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The RP164PJ333CS part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.