RECOM PowerRP60-2412SGDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 12V 5A 60W 8-Pin Tube
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.2 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 50.8 |
Leiterplatte geändert | 8 |
8 |
Provide the ability to switch between voltages by using this step down RP60-2412SG DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 100 °C. This device comes in tube packaging.