Reduced Price
TE ConnectivityRP73PF1E113RBTDFWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 113 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
113 | |
0.1% | |
50 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.3 | |
0.00054 | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
EDA / CAD Models |