Reduced Price
TE ConnectivityRP73PF1E51K1BTDFWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 51.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0402 51.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |