TE ConnectivityRP78602Relaissockel
Relay Sockets Polyamide PC Pin 12A 400VAC Through Hole 1Pole
EAR99 | |
Obsolete | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Relay Sockets Polyamide PC Pin 12A 400VAC Through Hole 1Pole
EAR99 | |
Obsolete | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |