SUSUMU CO.,LTDRR0306P-202-DWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0201 2K Ohm 0.5% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
2K | |
0.5% | |
15 | |
No | |
0.05 (1/20) | |
Thin Film | |
-55 | |
125 | |
±25 | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
Surface Mount |
EDA / CAD Models |