SUSUMU CO.,LTDRR0816P-302-DWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 3K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0603 3K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |