SUSUMU CO.,LTDRR0816P-512-DWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 5.1K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
5.1K | |
0.5% | |
75 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
125 | |
±25 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.4 | |
Surface Mount |
EDA / CAD Models |