Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 38 |
Verpackungsbreite | 98 |
Verpackungslänge | 199 |
Leiterplatte geändert | 7 |
7 |
This RS-150-24 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 150 W. This part's single output can handle a current up to 6.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.