RECOM PowerRS-483.3SZ/H3DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.1 |
Verpackungsbreite | 9.2 |
Verpackungslänge | 21.8 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
7 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down RS-483.3SZ/H3 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 75 °C. This device comes in tube packaging.