Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 36 |
Verpackungsbreite | 97 |
Verpackungslänge | 99 |
Leiterplatte geändert | 5 |
5 |
Ensure your electronic devices operate by using this RS-50-3.3 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 3.3 V and maximum output power of 33 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -25 °C to 70 °C.