50% Off
VishayRS0103R800FE73Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 3.8 Ohm 1% 10W ±50ppm/°C Silicone AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
3.8 | |
1% | |
10 | |
Wirewound | |
-65 | |
250 | |
±50 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
9.53 | |
45.21 | |
9 | |
1.02 | |
38.1 | |
Through Hole |
EDA / CAD Models |