50% Off
VishayRS01A125R0FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 125 Ohm 1% 1W ±20ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
125 | |
1% | |
1 | |
Wirewound | |
-65 | |
250 | |
±20 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
10.31 | |
0.34 | |
0.51 | |
38.1 | |
Through Hole |
EDA / CAD Models |