50% Off
VishayRS01A3R000FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 3 Ohm 1% 1W ±50ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
3 | |
1% | |
1 | |
Wirewound | |
-65 | |
250 | |
±50 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
10.31 | |
0.34 | |
0.51 | |
38.1 | |
Through Hole |
Look no further than Vishay's RS01A3R000FE12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 1 W. This product has a resistance value of 3 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RS01A3R000FE12 part has an axial termination style. This product is 10.31 mm long. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology.
EDA / CAD Models |