ALPS ALPINE CO., LTDRS301111A01GWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% (45 X 8 X 17mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Res POT 10K Ohm 20% (45 X 8 X 17mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |