ALPS ALPINE CO., LTDRS30111AJ01KWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 50K Ohm 20% (45 X 8 X 12mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Res POT 50K Ohm 20% (45 X 8 X 12mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |