ALPS ALPINE CO., LTDRS30112AC00JWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% (45 X 9 X 17mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Res POT 10K Ohm 20% (45 X 9 X 17mm) Pin Thru-Hole Tray
Compliant | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |