Mean Well EnterprisesRSD-100D-24DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 110VIN 1-OUT 24V 4.2A 100.8W 5-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
67.2 | |
110 | |
143 | |
24 | |
4.2 | |
100.8 | |
4000VDC | |
DC/DC | |
No | |
1% | |
0.2% | |
90(Typ) | |
-40 | |
70 | |
Fixed | |
700 | |
Befestigung | Screw |
Verpackungshöhe | 36 |
Verpackungsbreite | 68 |
Verpackungslänge | 161 + 24(Max) |
Leiterplatte geändert | 5 |
5 |
Provide the ability to switch between voltages by using this step down RSD-100D-24 DC to DC converter and switching regulator module. It has a voltage of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.