Mean Well EnterprisesRSD-200B-24DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 1-OUT 24V 8.4A 201.6W 5-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
16.8 | |
24 | |
31.2 | |
24 | |
8.4 | |
201.6 | |
4000VDC | |
DC/DC | |
No | |
1% | |
0.2% | |
89(Typ) | |
-40 | |
55 | |
Fixed | |
950 | |
Befestigung | Chassis |
Verpackungshöhe | 39 |
Verpackungsbreite | 86 |
Verpackungslänge | 189 |
Leiterplatte geändert | 5 |
5 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down RSD-200B-24 DC to DC converter and switching regulator module. It has a voltage of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 55 °C.