YageoRSF100JB-73-10RWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 10 Ohm 5% 1W ±300ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Oxide Film 10 Ohm 5% 1W ±300ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |