YageoRSF100JB-73-18KWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 18K Ohm 5% 1W ±300ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
18K | |
5% | |
350 | |
1 | |
Metal Oxide Film | |
-55 | |
235 | |
±300 | |
70 to 235 | |
No | |
Yes | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
4.5 | |
11.5 | |
0.8 | |
35 | |
±0.5 | |
±1 | |
Through Hole |
EDA / CAD Models |