50% Off
Stackpole ElectronicsRSF1JT1K00Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 1K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
1K | |
5% | |
350 | |
1 | |
Metal Oxide Film | |
-55 | |
235 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
4.5 | |
11 | |
0.8 | |
28 | |
Through Hole |
The RSF1JT1K00 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 1K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. The RSF1JT1K00 part has an axial termination style. This device utilizes metal oxide technology. This product is 11 mm long.