50% Off
YageoRSF200JB-73-0R51Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 0.51 Ohm 5% 2W ±300ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Oxide Film 0.51 Ohm 5% 2W ±300ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |