Stackpole ElectronicsRSF2JT200RWiderstand, fest, Einzeldurchsteckloch

Res Metal Oxide Film 200 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R

Look no further than SEI Stackpole Electronics' RSF2JT200R fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The RSF2JT200R part has an axial termination style. It has a tolerance of 5%. This product is 15 mm long. This part has an operating temperature of -55 to 235 °C. This device utilizes metal oxide technology.

350 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      350
      Country Of origin:
      China
         
      • Price: 0,1090 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 350 Stück
      • Price: 0,1090 €