Taiwan SemiconductorRSFJL R2Gleichrichter
Diode Switching 600V 0.5A 2-Pin Sub SMA T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.33(Max) mm |
Verpackungsbreite | 1.9(Max) mm |
Verpackungslänge | 2.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | Sub SMA |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a switching diode RSFJL R2 rectifier from Taiwan Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A. It is made in a single configuration.