Stackpole ElectronicsRSMF2JT150RWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 150 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
150 | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±200 | |
70 to 235 | |
No | |
Yes | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
4.5 | |
11 | |
0.8 | |
30 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RSMF2JT150R fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 150 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal oxide technology. This product is 11 mm long. This part has an operating temperature of -55 to 235 °C. The RSMF2JT150R part has an axial termination style. It has a tolerance of 5%.