RECOM PowerRSO-2415DZ/H3DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 24VIN 2-OUT -15V/15V -0.034A/0.034A 1W Medical 7-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.1 |
Verpackungsbreite | 9.2 |
Verpackungslänge | 21.8 |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
7 |
Provide the ability to switch between voltages by using this step down RSO-2415DZ/H3 DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.