Mean Well EnterprisesRSP-2000-24
AC/DC Power Supply Single-OUT 24V 80A 1920W 23-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
24 | |
80 | |
1920 | |
90 | |
110|230 | |
264 | |
250 | |
320 | |
3000VAC | |
0.5% | |
0.5% | |
16(Typ) | |
47 to 63 | |
±1 | |
90.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
200mV(Max) | |
No | |
-35 | |
70 | |
1950 | |
Verpackungshöhe | 41 |
Verpackungsbreite | 127 |
Verpackungslänge | 295 |
Leiterplatte geändert | 23 |
23 |
Ensure optimal performance of your electronic device with the use of this RSP-2000-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 1920 W. This part's single output can handle a current up to 80 A. This part has a minimum operating temperature of -35 °C and a maximum of 70 °C.