Mean Well EnterprisesRSP-320-36
AC/DC Power Supply Single-OUT 36V 8.9A 320.4W 9-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
36 | |
8.9 | |
320.4 | |
88 | |
110|230 | |
264 | |
124 | |
370 | |
3000VAC | |
0.2% | |
0.5% | |
4(Typ) | |
47 to 63 | |
±1 | |
89.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
220mV(Max) | |
No | |
-30 | |
70 | |
900 | |
Befestigung | Chassis |
Verpackungshöhe | 30 |
Verpackungsbreite | 115 |
Verpackungslänge | 215 |
Leiterplatte geändert | 9 |
9 |
This RSP-320-36 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 36 V and maximum output power of 320.4 W. This part's single output can handle a current up to 8.9 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.