10% Off
Mean Well EnterprisesRSP-320-5
AC/DC Power Supply Single-OUT 5V 60A 300W 9-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
5 | |
60 | |
300 | |
88 | |
110|230 | |
264 | |
124 | |
370 | |
3000VAC | |
0.5% | |
1% | |
4(Typ) | |
47 to 63 | |
±2 | |
83(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
150mV(Max) | |
No | |
-30 | |
70 | |
900 | |
Befestigung | Chassis |
Verpackungshöhe | 30 |
Verpackungsbreite | 115 |
Verpackungslänge | 215 |
Leiterplatte geändert | 9 |
9 |
Your electronic devices will need this RSP-320-5 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 5 V and maximum output power of 300 W. This part's single output can handle a current up to 60 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.