Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RSSD30250A3300JB06 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 330 Ohm. This dependable part has a power rating of 280 W. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has an operating temperature of -55 to 450 °C. This device is made with wirewound technology. This product is 250 mm long, 55 mm tall and 32 mm deep. The RSSD30250A3300JB06 part has a radial lug termination style.