YageoRT0402BRD0711K3LWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 11.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0402 11.3K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |