YageoRT0402BRD07806RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 806 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The RT0402BRD07806RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of F Ohm. This part has a power rating of 1 W. Its temperature coefficient is Straight ppm/°C. The RT0402BRD07806RL part has a 32 termination style. It is reliable with a failure rate grade of Cable Mount. This device utilizes terminal block technology.
EDA / CAD Models |