YageoRT0402BRD078K45LWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 8.45K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
8.45K | |
0.1% | |
50 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.3 | |
±0.1 | |
±0.05 | |
±0.05 | |
Surface Mount |
EDA / CAD Models |