YageoRT0603BRD07180KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 180K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this RT0603BRD07180KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 16 W. This product has a resistance value of 5 Ohm. It is reliable with a failure rate grade of -25 to 105. This device utilizes power technology. The RT0603BRD07180KL part has a 16 termination style.
EDA / CAD Models |