YageoRT0603BRD07620RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 620 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this RT0603BRD07620RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 620 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.
EDA / CAD Models |