YageoRT0603DRD0724KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 24K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This is a RT0603DRD0724KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 24K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 0.5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.
EDA / CAD Models |