YageoRT0603DRD07402RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 402 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This is a RT0603DRD07402RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 402 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.
EDA / CAD Models |