50% Off
YageoRT0603DRD07560RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 560 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
560 | |
0.5% | |
75 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.6 | |
0.8 | |
0.45 | |
0.002128 | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
This is a RT0603DRD07560RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 560 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.
EDA / CAD Models |